M24512-DFMN6TP | |
---|---|
DigiKey Part Number | 497-15174-2-ND - Tape & Reel (TR) 497-15174-1-ND - Cut Tape (CT) 497-15174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFMN6TP |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥6.06560 | ¥151.64 |
50 | ¥6.02920 | ¥301.46 |
100 | ¥5.39060 | ¥539.06 |
250 | ¥5.34524 | ¥1,336.31 |
500 | ¥5.26610 | ¥2,633.05 |
1,000 | ¥5.07776 | ¥5,077.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.93491 | ¥12,337.28 |
5,000 | ¥4.62496 | ¥23,124.80 |
12,500 | ¥4.47302 | ¥55,912.75 |