CAT25M01VI-GT3 | |
---|---|
DigiKey Part Number | CAT25M01VI-GT3OSTR-ND - Tape & Reel (TR) CAT25M01VI-GT3OSCT-ND - Cut Tape (CT) CAT25M01VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01VI-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.83360 | ¥220.84 |
50 | ¥8.78940 | ¥439.47 |
100 | ¥7.85680 | ¥785.68 |
250 | ¥7.83444 | ¥1,958.61 |
500 | ¥7.71606 | ¥3,858.03 |
1,000 | ¥7.38858 | ¥7,388.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.00184 | ¥21,005.52 |
6,000 | ¥6.87900 | ¥41,274.00 |