Memory

Results: 4
Manufacturer
MacronixonsemiWinbond Electronics
Series
-MXSMIO™SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
256Kbit16Mbit64Mbit
Memory Organization
32K x 82M x 88M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
1 MHz80 MHz133 MHz
Write Cycle Time - Word, Page
100µs, 4ms3ms5ms
Access Time
6 ns500 ns
Voltage - Supply
1.8V ~ 5.5V2.3V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-UFDFN Exposed Pad8-WDFN Exposed Pad
Supplier Device Package
8-UDFN-EP (2x3)8-USON (2x3)8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN_517AZ
CAT24C256HU4IGT3
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
onsemi
11,566
In Stock
21,000
Factory
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥4.46025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN-EP (2x3)
8-USON
MX25V1635FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
29,757
In Stock
1 : ¥6.65000
Cut Tape (CT)
12,000 : ¥4.40015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
80 MHz
100µs, 4ms
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-WSON 6x5
W25Q64JVZPIQ
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
9,459
In Stock
1 : ¥9.11000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-WSON 6x5
W25Q64JVZPIQ TR
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
67,083
In Stock
1 : ¥9.36000
Cut Tape (CT)
5,000 : ¥6.45673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.