Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,180 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥4.93639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 20 MHz | 4ms | 1.8V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
28,234 In Stock | 1 : ¥14.61000 Cut Tape (CT) 5,000 : ¥10.07251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
789 In Stock | 1 : ¥100.49000 Tray | - | Tray | Last Time Buy | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4 | 4Gbit | 128M x 32 | - | 2.133 GHz | - | 1.1V | -40°C ~ 125°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-WFBGA | 200-WFBGA (10x14.5) |