W25Q01JVZEIM

DigiKey Part Number
256-W25Q01JVZEIM-ND
Manufacturer
Manufacturer Product Number
W25Q01JVZEIM
Description
IC FLASH 1GBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 133 MHz 7.5 ns 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3.5ms
Access Time
7.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.99000¥94.99
10¥87.94300¥879.43
25¥85.94680¥2,148.67
40¥85.48675¥3,419.47
80¥75.25413¥6,020.33
230¥71.51952¥16,449.49
480¥70.80342¥33,985.64
960¥68.45010¥65,712.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.