BR24G256NUX-5TR | |
---|---|
DigiKey Part Number | 846-BR24G256NUX-5TR-ND - Tape & Reel (TR) 846-BR24G256NUX-5TRCT-ND - Cut Tape (CT) 846-BR24G256NUX-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G256NUX-5TR |
Description | IC EEPROM 256KBIT I2C 8VSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz VSON008X2030 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.90300 | ¥59.03 |
25 | ¥5.82880 | ¥145.72 |
50 | ¥5.79420 | ¥289.71 |
100 | ¥5.18180 | ¥518.18 |
250 | ¥5.13784 | ¥1,284.46 |
500 | ¥5.06182 | ¥2,530.91 |
1,000 | ¥4.88064 | ¥4,880.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.50957 | ¥14,038.28 |