MT25QL512ABB8ESF-0AAT TR | |
---|---|
DigiKey Part Number | 557-1824-2-ND - Tape & Reel (TR) 557-1824-1-ND - Cut Tape (CT) 557-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL512ABB8ESF-0AAT TR |
Description | IC FLASH 512MBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.74000 | ¥66.74 |
10 | ¥61.43200 | ¥614.32 |
25 | ¥60.14960 | ¥1,503.74 |
50 | ¥59.94260 | ¥2,997.13 |
100 | ¥53.78460 | ¥5,378.46 |
250 | ¥52.15928 | ¥13,039.82 |
500 | ¥49.59990 | ¥24,799.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.87039 | ¥47,870.39 |