GD25LQ255EWIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ255EWIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ255EWIGRCT-ND - Cut Tape (CT) 1970-GD25LQ255EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ255EWIGR |
Description | 256MB, 1.8V, SPI NOR, WSON8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥26.58300 | ¥265.83 |
25 | ¥25.35520 | ¥633.88 |
50 | ¥24.46360 | ¥1,223.18 |
100 | ¥23.60240 | ¥2,360.24 |
250 | ¥22.50832 | ¥5,627.08 |
500 | ¥21.71296 | ¥10,856.48 |
1,000 | ¥20.94461 | ¥20,944.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.77958 | ¥59,338.74 |