AS4C512M16D3LB-12BIN | |
---|---|
DigiKey Part Number | 1450-AS4C512M16D3LB-12BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LB-12BIN |
Description | IC DRAM 8GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (13.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (13.5x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.59000 | ¥265.59 |
10 | ¥249.75000 | ¥2,497.50 |
25 | ¥241.08240 | ¥6,027.06 |
40 | ¥233.45800 | ¥9,338.32 |
180 | ¥205.50967 | ¥36,991.74 |
360 | ¥199.97944 | ¥71,992.60 |