Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
982 In Stock | 1 : ¥24.96000 Tube | - | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 166 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
3,319 In Stock | 1 : ¥31.85000 Cut Tape (CT) 2,500 : ¥25.68129 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 4Mbit | 512K x 8 | SPI | 10 MHz | 4ms | 40 ns | 2.9V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥563.93000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 1Tbit | 128G x 8 | eMMC | - | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) |