MTFC128GAZAQJP-AAT | |
---|---|
DigiKey Part Number | 557-MTFC128GAZAQJP-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC128GAZAQJP-AAT |
Description | IC FLASH 1TB MMC 153TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Tbit eMMC 153-VFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.93000 | ¥563.93 |
10 | ¥507.67000 | ¥5,076.70 |
25 | ¥496.54880 | ¥12,413.72 |
50 | ¥486.08120 | ¥24,304.06 |
100 | ¥425.56670 | ¥42,556.67 |