M24128-DRDW8TP/K | |
---|---|
DigiKey Part Number | 497-15336-2-ND - Tape & Reel (TR) 497-15336-1-ND - Cut Tape (CT) 497-15336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRDW8TP/K |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRDW8TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.89320 | ¥122.33 |
50 | ¥4.86340 | ¥243.17 |
100 | ¥4.34870 | ¥434.87 |
250 | ¥4.31148 | ¥1,077.87 |
500 | ¥4.24792 | ¥2,123.96 |
1,000 | ¥4.09587 | ¥4,095.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.77234 | ¥15,089.36 |
8,000 | ¥3.73068 | ¥29,845.44 |
12,000 | ¥3.60812 | ¥43,297.44 |