M95M04-DRMN6TP | |
---|---|
DigiKey Part Number | 497-M95M04-DRMN6TPTR-ND - Tape & Reel (TR) 497-M95M04-DRMN6TPCT-ND - Cut Tape (CT) 497-M95M04-DRMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M04-DRMN6TP |
Description | IC EEPROM 4MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M04-DRMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.48500 | ¥214.85 |
25 | ¥21.15520 | ¥528.88 |
50 | ¥21.09760 | ¥1,054.88 |
100 | ¥18.85220 | ¥1,885.22 |
250 | ¥18.23268 | ¥4,558.17 |
500 | ¥18.16632 | ¥9,083.16 |
1,000 | ¥16.91614 | ¥16,916.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.63960 | ¥41,599.00 |
5,000 | ¥15.31196 | ¥76,559.80 |