Memory

Results: 3
Manufacturer
Microchip TechnologyonsemiWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
64Kbit256Kbit64Mbit
Memory Organization
8K x 832K x 88M x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz1 MHz133 MHz
Write Cycle Time - Word, Page
3ms5ms
Access Time
500 ns900 ns
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TDFN (2x3)8-UDFN-EP (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN_517AZ
CAT24C256HU4IGT3
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
onsemi
23,565
In Stock
21,000
Factory
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥4.40615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
500 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN-EP (2x3)
8-SOIC
W25Q64JVSSIQ
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
41,689
In Stock
1 : ¥9.03000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-TDFN
24AA64FT-I/MNY
IC EEPROM 64KBIT I2C 8TDFN
Microchip Technology
5,560
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,300 : ¥4.48157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x3)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.