BR25H128FVT-2ACE2

DigiKey Part Number
BR25H128FVT-2ACE2TR-ND - Tape & Reel (TR)
BR25H128FVT-2ACE2CT-ND - Cut Tape (CT)
BR25H128FVT-2ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25H128FVT-2ACE2
Description
IC EEPROM 128KBIT SPI 8TSSOPB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 10 MHz 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR25H128FVT-2ACE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.08000¥17.08
10¥15.59900¥155.99
25¥15.17520¥379.38
50¥15.09780¥754.89
100¥13.49610¥1,349.61
250¥13.45684¥3,364.21
500¥13.25374¥6,626.87
1,000¥12.69104¥12,691.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.61448¥22,843.44
Manufacturers Standard Package