Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,876 In Stock | 1 : ¥29.31000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 64Mbit | 4M x 16 | Parallel | 166 MHz | - | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) | ||
9,095 In Stock | 1 : ¥48.76000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | 12ns | 5 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) | ||
0 In Stock Check Lead Time | 1 : ¥54.59000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Quad I/O | 133 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (8x6) | |||
0 In Stock Check Lead Time | 1 : ¥136.28000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 256Gbit | 32G x 8 | eMMC | - | - | - | 1.8V, 3.3V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-VFBGA (8x8.5) |