MX25L1606EM2I-12G

DigiKey Part Number
1092-1135-ND
Manufacturer
Manufacturer Product Number
MX25L1606EM2I-12G
Description
IC FLASH 16MBIT SPI 86MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MX25L1606EM2I-12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI
Clock Frequency
86 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥4.58900¥45.89
25¥4.38080¥109.52
50¥4.22640¥211.32
100¥4.07700¥407.70
250¥3.89964¥974.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.