Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,765 In Stock | 1 : ¥31.20000 Bulk | - | Bulk | Active | Toroid | - | 61 | 1.400" (35.56mm) | - | ±25% | Ungapped | 125 | - | 89.0 | 79.0 | 7000.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
1,129 In Stock | 1 : ¥39.87000 Tray | - | Tray | Active | Toroid | - | 52 | - | - | ±25% | Ungapped | 250 | - | 87.9 | 79.2 | 6959.0 | Uncoated | 0.500" (12.70mm) | - | - | ||
393 In Stock | 1 : ¥22.02000 Bulk | Bulk | Active | Toroid | - | - | - | 350 nH | ±25% | Ungapped | 550 | 198.0 | 73.0 | 37.0 | 2700.0 | Uncoated | 0.295" (7.49mm) | - | - | |||
395 In Stock | 1 : ¥7.06000 Bulk | - | Bulk | Active | Toroid | - | 52 | - | - | ±25% | Ungapped | 250 | - | 29.0 | 13.0 | 378.0 | Uncoated | 0.188" (4.78mm) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥39.79000 Bulk | - | Bulk | Active | Toroid | - | 67 | 1.142" (29.00mm) | - | - | Ungapped | 40 | - | 73.0 | 68.0 | 5000.0 | Uncoated | 0.545" (13.84mm) | - | - |