SN74LV123ADR | |
---|---|
DigiKey Part Number | 296-9829-2-ND - Tape & Reel (TR) 296-9829-1-ND - Cut Tape (CT) 296-9829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV123ADR |
Description | IC MULTIVIBRATOR 13NS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV123ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 13 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥4.02960 | ¥100.74 |
100 | ¥3.28830 | ¥328.83 |
250 | ¥3.05432 | ¥763.58 |
500 | ¥2.59934 | ¥1,299.67 |
1,000 | ¥2.07948 | ¥2,079.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88455 | ¥4,711.38 |
5,000 | ¥1.75458 | ¥8,772.90 |
12,500 | ¥1.68961 | ¥21,120.12 |
25,000 | ¥1.62462 | ¥40,615.50 |