SN74LS139AN

DigiKey Part Number
296-1640-5-ND
Manufacturer
Manufacturer Product Number
SN74LS139AN
Description
IC DECODER/DEMUX 1X2:4 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS139AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.55000¥7.55
10¥6.77300¥67.73
25¥6.43000¥160.75
100¥5.28300¥528.30
250¥4.93836¥1,234.59
500¥4.36400¥2,182.00
1,000¥3.44533¥3,445.33
2,500¥3.21562¥8,039.05
5,000¥3.05482¥15,274.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.