MM74HC244WMX | |
---|---|
DigiKey Part Number | MM74HC244WMXTR-ND - Tape & Reel (TR) MM74HC244WMXCT-ND - Cut Tape (CT) MM74HC244WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC244WMX |
Description | IC BUFFER NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC244WMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.51520 | ¥162.88 |
100 | ¥4.93900 | ¥493.90 |
250 | ¥4.20348 | ¥1,050.87 |
500 | ¥3.99352 | ¥1,996.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.04763 | ¥3,047.63 |
2,000 | ¥2.83745 | ¥5,674.90 |
5,000 | ¥2.73236 | ¥13,661.80 |
10,000 | ¥2.62727 | ¥26,272.70 |
25,000 | ¥2.60126 | ¥65,031.50 |