PCA9306DP1,125 | |
---|---|
DigiKey Part Number | 568-4243-2-ND - Tape & Reel (TR) 568-4243-1-ND - Cut Tape (CT) 568-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP1,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP1,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.81920 | ¥145.48 |
100 | ¥4.77890 | ¥477.89 |
250 | ¥4.46744 | ¥1,116.86 |
500 | ¥3.94810 | ¥1,974.05 |
1,000 | ¥3.11693 | ¥3,116.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90914 | ¥8,727.42 |
6,000 | ¥2.76368 | ¥16,582.08 |
15,000 | ¥2.65978 | ¥39,896.70 |
30,000 | ¥2.57666 | ¥77,299.80 |