MAX3394EETA+T | |
---|---|
DigiKey Part Number | MAX3394EETA+TTR-ND - Tape & Reel (TR) MAX3394EETA+TCT-ND - Cut Tape (CT) MAX3394EETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3394EETA+T |
Description | IC TRANSLTR BIDIRECTIONAL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3394EETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.02000 | ¥39.02 |
10 | ¥35.06800 | ¥350.68 |
25 | ¥33.15480 | ¥828.87 |
100 | ¥28.73410 | ¥2,873.41 |
250 | ¥27.26036 | ¥6,815.09 |
500 | ¥24.46072 | ¥12,230.36 |
1,000 | ¥20.62948 | ¥20,629.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.07088 | ¥47,677.20 |