NC7SZ08L6X | |
---|---|
DigiKey Part Number | NC7SZ08L6XTR-ND - Tape & Reel (TR) NC7SZ08L6XCT-ND - Cut Tape (CT) NC7SZ08L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08L6X |
Description | IC GATE AND 1CH 2-INP 6MICROPAK |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.47400 | ¥24.74 |
25 | ¥2.25800 | ¥56.45 |
100 | ¥1.52430 | ¥152.43 |
250 | ¥1.26124 | ¥315.31 |
500 | ¥1.15600 | ¥578.00 |
1,000 | ¥0.86704 | ¥867.04 |
2,500 | ¥0.81448 | ¥2,036.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76195 | ¥3,809.75 |
10,000 | ¥0.69889 | ¥6,988.90 |
25,000 | ¥0.67261 | ¥16,815.25 |
50,000 | ¥0.65685 | ¥32,842.50 |
125,000 | ¥0.65034 | ¥81,292.50 |