Gates and Inverters

Results: 3
Manufacturer
Nexperia USA Inc.onsemi
Series
74AHCT74HC74HCT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Logic Type
AND GateNAND Gate
Number of Circuits
123
Number of Inputs
23
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA20 µA
Current - Output High, Low
4mA, 4mA5.2mA, 5.2mA8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.8V0.8V
Input Logic Level - High
1.5V ~ 4.2V2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF14ns @ 4.5V, 50pF16ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Supplier Device Package
5-TSSOP8-TSSOP14-SOIC
Package / Case
5-TSSOP, SC-70-5, SOT-3538-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP 8-MSOP
74HCT2G08DP,125
IC GATE AND 2CH 2-INP 8TSSOP
Nexperia USA Inc.
7,967
In Stock
1 : ¥3.40000
Cut Tape (CT)
3,000 : ¥1.19190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
4.5V ~ 5.5V
20 µA
4mA, 4mA
0.8V
2V
14ns @ 4.5V, 50pF
-40°C ~ 125°C
Surface Mount
8-TSSOP
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
SOT 353
74AHCT1G00GW,125
IC GATE NAND 1CH 2-INP 5TSSOP
Nexperia USA Inc.
4,917
In Stock
1 : ¥2.98000
Cut Tape (CT)
3,000 : ¥0.39959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
1
2
-
4.5V ~ 5.5V
1 µA
8mA, 8mA
0.8V
2V
7.9ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
5-TSSOP
5-TSSOP, SC-70-5, SOT-353
14 SOIC
MC74HC11ADG
IC GATE AND 3CH 3-INP 14SOIC
onsemi
952
In Stock
1 : ¥2.55000
Tube
Tube
Active
AND Gate
3
3
-
2V ~ 6V
1 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.