74HC132D,653 | |
---|---|
DigiKey Part Number | 1727-2780-2-ND - Tape & Reel (TR) 1727-2780-1-ND - Cut Tape (CT) 1727-2780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC132D,653 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC132D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.56700 | ¥25.67 |
25 | ¥2.34640 | ¥58.66 |
100 | ¥1.74690 | ¥174.69 |
250 | ¥1.58352 | ¥395.88 |
500 | ¥1.31048 | ¥655.24 |
1,000 | ¥0.98278 | ¥982.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.90092 | ¥2,252.30 |
5,000 | ¥0.84631 | ¥4,231.55 |
12,500 | ¥0.79170 | ¥9,896.25 |
25,000 | ¥0.72618 | ¥18,154.50 |
62,500 | ¥0.69888 | ¥43,680.00 |