SN74AHC1G14DBVR | |
---|---|
DigiKey Part Number | 296-1092-2-ND - Tape & Reel (TR) 296-1092-1-ND - Cut Tape (CT) 296-1092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G14DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.03200 | ¥20.32 |
25 | ¥1.70000 | ¥42.50 |
100 | ¥1.07710 | ¥107.71 |
250 | ¥0.83104 | ¥207.76 |
500 | ¥0.70828 | ¥354.14 |
1,000 | ¥0.48166 | ¥481.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43445 | ¥1,303.35 |
6,000 | ¥0.37778 | ¥2,266.68 |
15,000 | ¥0.32111 | ¥4,816.65 |
30,000 | ¥0.30222 | ¥9,066.60 |
75,000 | ¥0.28333 | ¥21,249.75 |
150,000 | ¥0.24556 | ¥36,834.00 |