74LVC1G04QW5-7

DigiKey Part Number
31-74LVC1G04QW5-7TR-ND - Tape & Reel (TR)
31-74LVC1G04QW5-7CT-ND - Cut Tape (CT)
31-74LVC1G04QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G04QW5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.35500¥23.55
25¥2.06080¥51.52
100¥1.33380¥133.38
250¥1.10448¥276.12
500¥0.88344¥441.72
1,000¥0.67738¥677.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58902¥1,767.06
6,000¥0.53011¥3,180.66
15,000¥0.47121¥7,068.15
30,000¥0.44176¥13,252.80
75,000¥0.39170¥29,377.50
150,000¥0.37697¥56,545.50
Manufacturers Standard Package