TCA9617BDGKR

DigiKey Part Number
296-40579-2-ND - Tape & Reel (TR)
296-40579-1-ND - Cut Tape (CT)
296-40579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9617BDGKR
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9617BDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.8 V ~ 5.5 V
Voltage - VCCB
2.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.20000¥10.20
10¥9.12100¥91.21
25¥8.65400¥216.35
100¥7.10920¥710.92
250¥6.64560¥1,661.40
500¥5.87272¥2,936.36
1,000¥4.63636¥4,636.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.32726¥10,818.15
5,000¥4.11090¥20,554.50
12,500¥3.95636¥49,454.50
Manufacturers Standard Package