SN74LV126APWR | |
---|---|
DigiKey Part Number | 296-12992-2-ND - Tape & Reel (TR) 296-12992-1-ND - Cut Tape (CT) 296-12992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV126APWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.81760 | ¥70.44 |
100 | ¥2.09600 | ¥209.60 |
250 | ¥1.89976 | ¥474.94 |
500 | ¥1.57218 | ¥786.09 |
1,000 | ¥1.17909 | ¥1,179.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.08086 | ¥2,161.72 |
6,000 | ¥1.01535 | ¥6,092.10 |
10,000 | ¥0.94984 | ¥9,498.40 |
50,000 | ¥0.83848 | ¥41,924.00 |
100,000 | ¥0.81883 | ¥81,883.00 |