PI4ULS5V202UEX

DigiKey Part Number
PI4ULS5V202UEXDITR-ND - Tape & Reel (TR)
PI4ULS5V202UEXDICT-ND - Cut Tape (CT)
PI4ULS5V202UEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS5V202UEX
Description
IC TRANSLTR BIDIRECTIONAL 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.2 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
20Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.47600¥54.76
25¥5.14280¥128.57
100¥4.19600¥419.60
250¥3.89736¥974.34
500¥3.31676¥1,658.38
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.40465¥6,011.62
5,000¥2.23881¥11,194.05
12,500¥2.15589¥26,948.62
25,000¥2.07298¥51,824.50
Manufacturers Standard Package