MM74HC86MX

DigiKey Part Number
MM74HC86MXTR-ND - Tape & Reel (TR)
MM74HC86MXCT-ND - Cut Tape (CT)
MM74HC86MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC86MX
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.59000¥4.59
10¥3.90200¥39.02
25¥3.64200¥91.05
100¥2.70590¥270.59
250¥2.28956¥572.39
500¥2.18532¥1,092.66
1,000¥1.61302¥1,613.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.50893¥3,772.33
5,000¥1.40488¥7,024.40
12,500¥1.33203¥16,650.38
25,000¥1.30082¥32,520.50
62,500¥1.28793¥80,495.62
Manufacturers Standard Package