TC7W14FK,LF

DigiKey Part Number
TC7W14FKLFTR-ND - Tape & Reel (TR)
TC7W14FKLFCT-ND - Cut Tape (CT)
TC7W14FKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W14FK,LF
Description
IC INVERT SCHMITT 3CH 3INP 8SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W14FK,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.5V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.06000¥30.60
25¥2.51640¥62.91
100¥1.90080¥190.08
250¥1.59780¥399.45
500¥1.41062¥705.31
1,000¥1.25379¥1,253.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.05515¥3,165.45
6,000¥0.95548¥5,732.88
9,000¥0.90480¥8,143.20
15,000¥0.84794¥12,719.10
21,000¥0.81432¥17,100.72
30,000¥0.78167¥23,450.10
75,000¥0.74382¥55,786.50
Manufacturers Standard Package