SN74AVCH1T45DBVT

DigiKey Part Number
296-32281-2-ND - Tape & Reel (TR)
296-32281-1-ND - Cut Tape (CT)
296-32281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH1T45DBVT
Description
IC TRANSLATOR BIDIR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH1T45DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.74000¥7.74
10¥6.80100¥68.01
25¥6.38920¥159.73
100¥5.21360¥521.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.40408¥851.02
500¥2.89708¥1,448.54
1,250¥2.55025¥3,187.81
Manufacturers Standard Package

Other Suppliers on DigiKey

547,400In Stock
Ships from Rochester Electronics, LLC