74HC2G32DP,125 | |
---|---|
DigiKey Part Number | 1727-6593-2-ND - Tape & Reel (TR) 1727-6593-1-ND - Cut Tape (CT) 1727-6593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G32DP,125 |
Description | IC GATE OR 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.80120 | ¥70.03 |
100 | ¥2.24210 | ¥224.21 |
250 | ¥2.08168 | ¥520.42 |
500 | ¥1.76134 | ¥880.67 |
1,000 | ¥1.36102 | ¥1,361.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24097 | ¥3,722.91 |
6,000 | ¥1.16089 | ¥6,965.34 |
15,000 | ¥1.08084 | ¥16,212.60 |
30,000 | ¥1.02479 | ¥30,743.70 |
75,000 | ¥1.02120 | ¥76,590.00 |