JJM1A-12V | |
---|---|
DigiKey Part Number | 255-3101-ND |
Manufacturer | |
Manufacturer Product Number | JJM1A-12V |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | JJM1A-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.53000 | ¥27.53 |
10 | ¥25.79500 | ¥257.95 |
25 | ¥22.93080 | ¥573.27 |
50 | ¥21.78320 | ¥1,089.16 |
100 | ¥20.63650 | ¥2,063.65 |
250 | ¥18.34328 | ¥4,585.82 |
500 | ¥17.19672 | ¥8,598.36 |
1,000 | ¥16.05036 | ¥16,050.36 |
5,000 | ¥15.47712 | ¥77,385.60 |