MC2520Z1.00000C19XSH | |
---|---|
DigiKey Part Number | 478-MC2520Z1.00000C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z1.00000C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z1.00000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z1.00000C19XSH |
Description | 2.5X2.0X0.8MM SIZE, C'MOS, 1MHZ, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.8mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.91100 | ¥109.11 |
50 | ¥10.65460 | ¥532.73 |
100 | ¥9.13260 | ¥913.26 |
500 | ¥8.87890 | ¥4,439.45 |
1,000 | ¥7.48365 | ¥7,483.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.48365 | ¥14,967.30 |
4,000 | ¥7.10312 | ¥28,412.48 |
6,000 | ¥6.84944 | ¥41,096.64 |
10,000 | ¥6.59576 | ¥65,957.60 |