MC74HC1G14DTT1G | |
---|---|
DigiKey Part Number | MC74HC1G14DTT1GOSTR-ND - Tape & Reel (TR) MC74HC1G14DTT1GOSCT-ND - Cut Tape (CT) MC74HC1G14DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G14DTT1G |
Description | IC INVERT SCHMITT 1CH 1INP 5TSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G14DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73880 | ¥2,216.40 |
6,000 | ¥0.69777 | ¥4,186.62 |
15,000 | ¥0.63619 | ¥9,542.85 |
30,000 | ¥0.59515 | ¥17,854.50 |
75,000 | ¥0.53358 | ¥40,018.50 |
150,000 | ¥0.51306 | ¥76,959.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.50400 | ¥25.04 |
25 | ¥2.25600 | ¥56.40 |
100 | ¥1.23150 | ¥123.15 |
250 | ¥1.19044 | ¥297.61 |
500 | ¥1.06712 | ¥533.56 |
1,000 | ¥0.82090 | ¥820.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.59300 | ¥25.93 |
25 | ¥2.33600 | ¥58.40 |
100 | ¥1.27520 | ¥127.52 |
250 | ¥1.23268 | ¥308.17 |
500 | ¥1.10498 | ¥552.49 |
1,000 | ¥0.85004 | ¥850.04 |