Gates and Inverters

Results: 5
Manufacturer
Nexperia USA Inc.onsemiToshiba Semiconductor and Storage
Series
74HCTC7S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - Quiescent (Max)
1 µA20 µA
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF23ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
SC-74ASC-88A (SC-70-5/SOT-353)SMV
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT753
74HC1G04GV,125
IC INVERTER 1CH 1-INP SC74A
Nexperia USA Inc.
6,613
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.56013
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 6V
20 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
23ns @ 6V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
SC-74A
SC-74A, SOT-753
21,398
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥0.70648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
SMV
SC-74A, SOT-753
SC-88A
NLVHC1G04DFT1G
IC INVERTER 1CH 1-INP SC88A
onsemi
2,690
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88682
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
1
1
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
MC74HC1G04DFT1G-L22038
IC INVERTER 1CH 1-INP SC88A
onsemi
842
In Stock
1 : ¥2.38000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Inverter
1
1
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SC-88A
MC74HC1G04DFT2G-L22038
IC INVERTER 1CH 1-INP SC88A
onsemi
0
In Stock
9,000 : ¥0.33729
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Inverter
1
1
-
2V ~ 6V
1 µA
2.6mA, 2.6mA
0.5V ~ 1.8V
1.5V ~ 4.2V
17ns @ 6V, 50pF
-55°C ~ 125°C
-
-
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.