NLVHC1G04DFT1G | |
---|---|
DigiKey Part Number | 488-NLVHC1G04DFT1GTR-ND - Tape & Reel (TR) 488-NLVHC1G04DFT1GCT-ND - Cut Tape (CT) 488-NLVHC1G04DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHC1G04DFT1G |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVHC1G04DFT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.65920 | ¥165.92 |
250 | ¥1.37300 | ¥343.25 |
500 | ¥1.25872 | ¥629.36 |
1,000 | ¥0.94405 | ¥944.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88682 | ¥2,660.46 |
6,000 | ¥0.82960 | ¥4,977.60 |
15,000 | ¥0.76095 | ¥11,414.25 |
30,000 | ¥0.73234 | ¥21,970.20 |
75,000 | ¥0.71518 | ¥53,638.50 |