TC74HC32AF(EL,F) | |
---|---|
DigiKey Part Number | 264-TC74HC32AF(EL,F)TR-ND - Tape & Reel (TR) 264-TC74HC32AF(EL,F)CT-ND - Cut Tape (CT) 264-TC74HC32AF(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74HC32AF(EL,F) |
Description | IC GATE OR 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOP |
EDA/CAD Models | TC74HC32AF(EL,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.73137 | ¥3,462.74 |
4,000 | ¥1.57399 | ¥6,295.96 |
6,000 | ¥1.49397 | ¥8,963.82 |
10,000 | ¥1.40420 | ¥14,042.00 |
14,000 | ¥1.35112 | ¥18,915.68 |
20,000 | ¥1.29959 | ¥25,991.80 |
50,000 | ¥1.28575 | ¥64,287.50 |