AXP1T34GXH

DigiKey Part Number
1727-AXP1T34GXHTR-ND - Tape & Reel (TR)
1727-AXP1T34GXHCT-ND - Cut Tape (CT)
1727-AXP1T34GXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXP1T34GXH
Description
AXP1T34GX/SOT1226/X2SON5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
5-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.80x0.80)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.43400¥34.34
25¥3.20680¥80.17
100¥2.56570¥256.57
250¥2.38272¥595.68
500¥2.01614¥1,008.07
1,000¥1.55793¥1,557.93
2,500¥1.42045¥3,551.12
5,000¥1.32883¥6,644.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.23718¥12,371.80
30,000¥1.17303¥35,190.90
50,000¥1.16892¥58,446.00
Manufacturers Standard Package