MAX13047EEVB+T

DigiKey Part Number
MAX13047EEVB+TR-ND - Tape & Reel (TR)
MAX13047EEVB+CT-ND - Cut Tape (CT)
MAX13047EEVB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13047EEVB+T
Description
IC TRANSLATOR BIDIR 10UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 10-UTQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX13047EEVB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.4x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.58000¥109.58
10¥77.39500¥773.95
25¥69.10800¥1,727.70
100¥59.85030¥5,985.03
250¥55.36708¥13,841.77
500¥52.63766¥26,318.83
1,000¥50.79477¥50,794.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥49.67132¥124,178.30
Manufacturers Standard Package