74LVC1G11W6-7 | |
---|---|
DigiKey Part Number | 74LVC1G11W6-7TR-ND - Tape & Reel (TR) 74LVC1G11W6-7CT-ND - Cut Tape (CT) 74LVC1G11W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11W6-7 |
Description | IC GATE AND 1CH 3-INP SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.79400 | ¥17.94 |
25 | ¥1.50640 | ¥37.66 |
100 | ¥0.95300 | ¥95.30 |
250 | ¥0.73552 | ¥183.88 |
500 | ¥0.62704 | ¥313.52 |
1,000 | ¥0.42634 | ¥426.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38454 | ¥1,153.62 |
6,000 | ¥0.33438 | ¥2,006.28 |
15,000 | ¥0.29436 | ¥4,415.40 |