MC74ACT541DWG

DigiKey Part Number
MC74ACT541DWGOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT541DWG
Description
IC BUFF NON-INVERT 5.5V 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥8.78400¥87.84
38¥8.33737¥316.82
114¥6.40219¥729.85
266¥5.65737¥1,504.86
532¥5.35968¥2,851.35
1,026¥4.16867¥4,277.06
2,508¥3.96025¥9,932.31
5,016¥3.81136¥19,117.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.