SN74LVC1G11DRYR

DigiKey Part Number
296-30120-2-ND - Tape & Reel (TR)
296-30120-1-ND - Cut Tape (CT)
296-30120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DRYR
Description
IC GATE AND 1CH 3-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.82200¥28.22
25¥2.58440¥64.61
100¥1.92370¥192.37
250¥1.74300¥435.75
500¥1.44260¥721.30
1,000¥1.08199¥1,081.99
2,500¥0.99181¥2,479.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.93169¥4,658.45
10,000¥0.87159¥8,715.90
25,000¥0.79946¥19,986.50
50,000¥0.76940¥38,470.00
Manufacturers Standard Package