NVT4858HKZ

DigiKey Part Number
568-NVT4858HKZTR-ND - Tape & Reel (TR)
568-NVT4858HKZCT-ND - Cut Tape (CT)
568-NVT4858HKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT4858HKZ
Description
IC TRANSLTR BIDIRECTIONAL 16XQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
NVT4858HKZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.08 V ~ 1.95 V
Voltage - VCCB
1.65 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
104Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥8.77600¥87.76
25¥8.33120¥208.28
100¥6.84290¥684.29
250¥6.39644¥1,599.11
500¥5.65278¥2,826.39
1,000¥4.46269¥4,462.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.16518¥16,660.72
8,000¥3.95693¥31,655.44
12,000¥3.80817¥45,698.04
Manufacturers Standard Package