LSF0204DRUTR

DigiKey Part Number
296-40402-2-ND - Tape & Reel (TR)
296-40402-1-ND - Cut Tape (CT)
296-40402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204DRUTR
Description
IC TRANSLTR BIDIRECTIONAL 12UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
LSF0204DRUTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.40621¥10,218.63
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥8.11900¥81.19
25¥7.70560¥192.64
100¥6.33000¥633.00
250¥5.91720¥1,479.30
500¥5.22926¥2,614.63
1,000¥4.12836¥4,128.36
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.84000¥78.40
25¥7.44120¥186.03
100¥6.11300¥611.30
250¥5.71436¥1,428.59
500¥5.05002¥2,525.01
1,000¥3.98685¥3,986.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.

Other Suppliers on DigiKey

40,665In Stock
Ships from Rochester Electronics, LLC