FXMA108BQX | |
---|---|
DigiKey Part Number | FXMA108BQXFSTR-ND - Tape & Reel (TR) FXMA108BQXFSCT-ND - Cut Tape (CT) FXMA108BQXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXMA108BQX |
Description | IC TRANSLTR BIDIRECTIONAL 20DQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXMA108BQX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58000 | ¥65.80 |
25 | ¥6.24320 | ¥156.08 |
100 | ¥4.79360 | ¥479.36 |
250 | ¥4.23648 | ¥1,059.12 |
500 | ¥4.01358 | ¥2,006.79 |
1,000 | ¥3.12168 | ¥3,121.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96557 | ¥8,896.71 |
6,000 | ¥2.85407 | ¥17,124.42 |
15,000 | ¥2.76488 | ¥41,473.20 |
30,000 | ¥2.75958 | ¥82,787.40 |