Gates and Inverters

Results: 5
Manufacturer
Texas InstrumentsToshiba Semiconductor and Storage
Series
74HCS74LVTC74VHCTC7SHTC7WH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterNAND GateNOR GateOR Gate
Number of Circuits
124
Number of Inputs
12
Features
-Schmitt TriggerSchmitt Trigger Input
Voltage - Supply
2V ~ 5.5V2V ~ 6V
Current - Quiescent (Max)
2 µA20 µA
Current - Output High, Low
7.8mA, 7.8mA8mA, 8mA12mA, 12mA
Input Logic Level - Low
0.5V0.9V ~ 1.65V1V ~ 3V-
Input Logic Level - High
1.5V1.5V ~ 4.2V2.2V ~ 3.85V-
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF7.9ns @ 5V, 50pF10.6ns @ 5V, 50pF12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
5-SSOP8-SSOP14-SOIC14-TSSOP14-VSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)14-VFSOP (0.118", 3.00mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
USV
TC7SH14FU,LJ(CT
IC INVERT SCHMITT 1CH 1INP 5SSOP
Toshiba Semiconductor and Storage
55,440
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.47372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
Schmitt Trigger
2V ~ 5.5V
2 µA
8mA, 8mA
0.9V ~ 1.65V
2.2V ~ 3.85V
10.6ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
5-SSOP
5-TSSOP, SC-70-5, SOT-353
3,373
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥0.80946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
0.5V
1.5V
7.9ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
8-SSOP
8-VFSOP (0.091", 2.30mm Width)
14-SOIC
SN74LV32ADR
IC GATE OR 4CH 2-INP 14SOIC
Texas Instruments
2,845
In Stock
18,320
Marketplace
1 : ¥5.10000
Cut Tape (CT)
2,500 : ¥1.80892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
OR Gate
4
2
-
2V ~ 5.5V
20 µA
12mA, 12mA
0.5V
1.5V
7.5ns @ 5V, 50pF
-40°C ~ 125°C
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-TSSOP
SN74HCS02QPWRQ1
IC GATE NOR 4CH 2-INP 14TSSOP
Texas Instruments
4,737
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,000 : ¥1.84991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NOR Gate
4
2
Schmitt Trigger Input
2V ~ 6V
2 µA
7.8mA, 7.8mA
1V ~ 3V
1.5V ~ 4.2V
12ns @ 6V, 50pF
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
0
In Stock
Check Lead Time
1 : ¥6.38000
Cut Tape (CT)
2,500 : ¥1.40505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
-
2V ~ 5.5V
2 µA
8mA, 8mA
-
-
7.5ns @ 5V, 50pF
-40°C ~ 85°C
-
-
Surface Mount
14-VSSOP
14-VFSOP (0.118", 3.00mm Width)
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.